T491D686M010AT42807333 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 4,46810 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,79590 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,51668 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,54484 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,76652 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,33530 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 6,87510 zł
Datasheet
68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D686M010AT42807333

DigiKey Part Number
T491D686M010AT42807333-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D686M010AT42807333
Description
CAP TANT 68UF 20% 10V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
800mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495V686M010ATE200KEMET0T495V686M010ATE200-ND4,46810 złDirect
T491D686M010AT2478KEMET0T491D686M010AT2478-ND1,79590 złParametric Equivalent
T491D686M010AT4280KEMET0T491D686M010AT4280-ND1,51668 złParametric Equivalent
T491D686M010AT4380KEMET0T491D686M010AT4380-ND1,54484 złParametric Equivalent
T491D686M010AT4833KEMET0T491D686M010AT4833-ND1,76652 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,54484 zł772,42 zł
Manufacturers Standard Package
Unit Price without VAT:1,54484 zł
Unit Price with VAT:1,90015 zł