
T491D686K016AH | |
|---|---|
DigiKey Part Number | 399-T491D686K016AHTR-ND - Tape & Reel (TR) 399-T491D686K016AHCT-ND - Cut Tape (CT) 399-T491D686K016AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D686K016AH |
Description | CAP TANT 68UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D686K016AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D686X9016D2TE3 | Vishay Sprague | 1 818 | 718-1096-1-ND | 3,81000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 zł | 5,96 zł |
| 10 | 3,95300 zł | 39,53 zł |
| 50 | 3,16060 zł | 158,03 zł |
| 100 | 2,91540 zł | 291,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,50120 zł | 1 250,60 zł |
| 1 000 | 2,37305 zł | 2 373,05 zł |
| 1 500 | 2,30886 zł | 3 463,29 zł |
| 2 500 | 2,23773 zł | 5 594,32 zł |
| 3 500 | 2,19613 zł | 7 686,46 zł |
| 5 000 | 2,15612 zł | 10 780,60 zł |
| Unit Price without VAT: | 5,96000 zł |
|---|---|
| Unit Price with VAT: | 7,33080 zł |

