
T491D476K010AT7280 | |
|---|---|
DigiKey Part Number | 399-T491D476K010AT7280TR-ND - Tape & Reel (TR) 399-T491D476K010AT7280CT-ND - Cut Tape (CT) 399-T491D476K010AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D476K010AT7280 |
Description | CAP TANT 47UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D476K010AT7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D476K010AT4802 | KEMET | 2 500 | 399-T491D476K010AT4802CT-ND | 4,34000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 zł | 3,77 zł |
| 10 | 2,41700 zł | 24,17 zł |
| 50 | 1,88440 zł | 94,22 zł |
| 100 | 1,72000 zł | 172,00 zł |
| 500 | 1,44214 zł | 721,07 zł |
| 1 000 | 1,35614 zł | 1 356,14 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,26541 zł | 3 163,52 zł |
| 5 000 | 1,21072 zł | 6 053,60 zł |
| 7 500 | 1,18331 zł | 8 874,83 zł |
| 12 500 | 1,15293 zł | 14 411,62 zł |
| 17 500 | 1,13517 zł | 19 865,47 zł |
| 25 000 | 1,11808 zł | 27 952,00 zł |
| Unit Price without VAT: | 3,77000 zł |
|---|---|
| Unit Price with VAT: | 4,63710 zł |

