
T495X226K035AHE125 | |
|---|---|
DigiKey Part Number | 399-T495X226K035AHE125TR-ND - Tape & Reel (TR) 399-T495X226K035AHE125CT-ND - Cut Tape (CT) 399-T495X226K035AHE125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X226K035AHE125 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X226K035AHE125 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 125mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,77000 zł | 29,77 zł |
| 10 | 22,25900 zł | 222,59 zł |
| 50 | 19,26320 zł | 963,16 zł |
| 100 | 18,33640 zł | 1 833,64 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,76696 zł | 8 383,48 zł |
| 1 000 | 16,28069 zł | 16 280,69 zł |
| 1 500 | 16,03704 zł | 24 055,56 zł |
| Unit Price without VAT: | 29,77000 zł |
|---|---|
| Unit Price with VAT: | 36,61710 zł |

