T491C476M010ATAUTO7280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,42124 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,32026 zł
Datasheet
47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C476M010ATAUTO7280

DigiKey Part Number
T491C476M010ATAUTO7280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C476M010ATAUTO7280
Description
CAP TANT 47UF 20% 10V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C476M010ATAUTO7280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2312 (6032 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Part Status
Active
Height - Seated (Max)
0.110" (2.80mm)
Capacitance
Manufacturer Size Code
C
Tolerance
±20%
Ratings
AEC-Q200
Voltage - Rated
10 V
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
1.2Ohm
Qualification
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C476M010ATAUTOKEMET0T491C476M010ATAUTO-ND1,42124 złParametric Equivalent
T491C476M010ATAUTO7027KEMET0T491C476M010ATAUTO7027-ND3,32026 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,23315 zł3 699,45 zł
Manufacturers Standard Package
Unit Price without VAT:1,23315 zł
Unit Price with VAT:1,51677 zł