T491C106M010AT4280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,33426 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,50936 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,07121 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,96517 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,81956 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,81956 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,79120 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 900
Unit Price: 2,51000 zł
Datasheet
10 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C106M010AT4280

DigiKey Part Number
T491C106M010AT4280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C106M010AT4280
Description
CAP TANT 10UF 20% 10V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C106M010AT4280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C106M010AHKEMET0T491C106M010AH-ND1,33426 złParametric Equivalent
T491C106M010AH4053KEMET0T491C106M010AH4053-ND1,50936 złParametric Equivalent
T491C106M010AT2478KEMET0T491C106M010AT2478-ND1,07121 złParametric Equivalent
T491C106M010AT4053KEMET0T491C106M010AT4053-ND0,96517 złParametric Equivalent
T491C106M010AT42807333KEMET0T491C106M010AT42807333-ND0,81956 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,79120 zł791,20 zł
Unit Price without VAT:0,79120 zł
Unit Price with VAT:0,97318 zł