
T491B105K050ATAUTO | |
|---|---|
DigiKey Part Number | T491B105K050ATAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491B105K050ATAUTO |
Description | CAP TANT 1UF 10% 50V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T491B105K050ATAUTO Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1411 (3528 Metric) |
Series | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.083" (2.10mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Ratings AEC-Q200 |
Tolerance ±10% | Features Automotive |
Voltage - Rated 50 V | Grade Automotive |
Type Molded | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,09791 zł | 2 195,82 zł |
| Unit Price without VAT: | 1,09791 zł |
|---|---|
| Unit Price with VAT: | 1,35043 zł |

