
C1210C106K6PAC7210 | |
|---|---|
DigiKey Part Number | 399-C1210C106K6PAC7210TR-ND - Tape & Reel (TR) 399-C1210C106K6PAC7210CT-ND - Cut Tape (CT) 399-C1210C106K6PAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106K6PAC7210 |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106K6PAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 zł | 2,94 zł |
| 10 | 1,84600 zł | 18,46 zł |
| 50 | 1,41700 zł | 70,85 zł |
| 100 | 1,28480 zł | 128,48 zł |
| 500 | 1,06230 zł | 531,15 zł |
| 1 000 | 0,99350 zł | 993,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,89028 zł | 3 561,12 zł |
| 8 000 | 0,85191 zł | 6 815,28 zł |
| 12 000 | 0,83269 zł | 9 992,28 zł |
| 20 000 | 0,81138 zł | 16 227,60 zł |
| 28 000 | 0,79892 zł | 22 369,76 zł |
| 40 000 | 0,78694 zł | 31 477,60 zł |
| Unit Price without VAT: | 2,94000 zł |
|---|---|
| Unit Price with VAT: | 3,61620 zł |

