
T491B475M016AT7280 | |
|---|---|
DigiKey Part Number | 399-T491B475M016AT7280TR-ND - Tape & Reel (TR) 399-T491B475M016AT7280CT-ND - Cut Tape (CT) 399-T491B475M016AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B475M016AT7280 |
Description | CAP TANT 4.7UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B475M016AT7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 1,01300 zł | 10,13 zł |
| 50 | 0,75400 zł | 37,70 zł |
| 100 | 0,67470 zł | 67,47 zł |
| 500 | 0,54064 zł | 270,32 zł |
| 1 000 | 0,49930 zł | 499,30 zł |
| 2 500 | 0,45566 zł | 1 139,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,41424 zł | 3 313,92 zł |
| 16 000 | 0,39527 zł | 6 324,32 zł |
| 24 000 | 0,38577 zł | 9 258,48 zł |
| 40 000 | 0,37524 zł | 15 009,60 zł |
| 56 000 | 0,36908 zł | 20 668,48 zł |
| 80 000 | 0,36315 zł | 29 052,00 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |

