
T491B336M016AT | |
|---|---|
DigiKey Part Number | 399-10147-2-ND - Tape & Reel (TR) 399-10147-1-ND - Cut Tape (CT) 399-10147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B336M016AT |
Description | CAP TANT 33UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B336M016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2.1Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 zł | 4,45 zł |
| 10 | 2,88000 zł | 28,80 zł |
| 50 | 2,26580 zł | 113,29 zł |
| 100 | 2,07580 zł | 207,58 zł |
| 500 | 1,75504 zł | 877,52 zł |
| 1 000 | 1,65586 zł | 1 655,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,57421 zł | 3 148,42 zł |
| 4 000 | 1,50698 zł | 6 027,92 zł |
| 6 000 | 1,47331 zł | 8 839,86 zł |
| 10 000 | 1,43598 zł | 14 359,80 zł |
| 14 000 | 1,41415 zł | 19 798,10 zł |
| 20 000 | 1,39315 zł | 27 863,00 zł |
| Unit Price without VAT: | 4,45000 zł |
|---|---|
| Unit Price with VAT: | 5,47350 zł |

