
T495D475K050ATE300 | |
|---|---|
DigiKey Part Number | 399-9769-2-ND - Tape & Reel (TR) 399-9769-1-ND - Cut Tape (CT) 399-9769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D475K050ATE300 |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D475K050ATE300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,84000 zł | 9,84 zł |
| 10 | 6,78700 zł | 67,87 zł |
| 50 | 5,57000 zł | 278,50 zł |
| 100 | 5,19480 zł | 519,48 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,55996 zł | 2 279,98 zł |
| 1 000 | 4,36340 zł | 4 363,40 zł |
| 1 500 | 4,26494 zł | 6 397,41 zł |
| 2 500 | 4,15578 zł | 10 389,45 zł |
| 3 500 | 4,09193 zł | 14 321,75 zł |
| 5 000 | 4,03054 zł | 20 152,70 zł |
| Unit Price without VAT: | 9,84000 zł |
|---|---|
| Unit Price with VAT: | 12,10320 zł |

