T491B226M010AT7280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,04137 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,77698 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,77698 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,60232 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,54136 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,60232 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,50121 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,04455 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,50121 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,52932 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,52932 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,50121 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,77698 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,50121 zł
Datasheet
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B226M010AT7280

DigiKey Part Number
T491B226M010AT7280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B226M010AT7280
Description
CAP TANT 22UF 20% 10V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B226M010AT7280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B226M010AHKEMET0T491B226M010AH-ND1,04137 złParametric Equivalent
T491B226M010AT2478KEMET0T491B226M010AT2478-ND0,77698 złParametric Equivalent
T491B226M010AT24787622KEMET0T491B226M010AT24787622-ND0,77698 złParametric Equivalent
T491B226M010AT4053KEMET0T491B226M010AT4053-ND0,60232 złParametric Equivalent
T491B226M010AT40537280KEMET0T491B226M010AT40537280-ND0,54136 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,44789 zł3 583,12 zł
Manufacturers Standard Package
Unit Price without VAT:0,44789 zł
Unit Price with VAT:0,55090 zł