
C1210C475K3RAC3123 | |
|---|---|
DigiKey Part Number | 399-C1210C475K3RAC3123TR-ND - Tape & Reel (TR) 399-C1210C475K3RAC3123CT-ND - Cut Tape (CT) 399-C1210C475K3RAC3123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C475K3RAC3123 |
Description | 4.70UF 25.0V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 zł | 2,84 zł |
| 10 | 1,77400 zł | 17,74 zł |
| 50 | 1,35940 zł | 67,97 zł |
| 100 | 1,23200 zł | 123,20 zł |
| 500 | 1,01656 zł | 508,28 zł |
| 1 000 | 0,94998 zł | 949,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,87969 zł | 2 199,22 zł |
| 5 000 | 0,83732 zł | 4 186,60 zł |
| 7 500 | 0,81609 zł | 6 120,68 zł |
| 12 500 | 0,79257 zł | 9 907,12 zł |
| 17 500 | 0,77882 zł | 13 629,35 zł |
| 25 000 | 0,76558 zł | 19 139,50 zł |
| Unit Price without VAT: | 2,84000 zł |
|---|---|
| Unit Price with VAT: | 3,49320 zł |

