T491B226K016AH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: 2,01000 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,50948 zł
Datasheet

Similar


Vishay Sprague
In Stock: 6 015
Unit Price: 2,30000 zł
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,88020 zł
Datasheet
22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B226K016AH

DigiKey Part Number
T491B226K016AH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B226K016AH
Description
CAP TANT 22UF 10% 16V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B226K016AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2.2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B226K006ATKEMET0399-3716-1-ND2,01000 złSimilar
T491B226K006AT7280KEMET0T491B226K006AT7280-ND0,50948 złSimilar
293D226X9016B2TE3Vishay Sprague6 015718-1138-1-ND2,30000 złSimilar
TPSB226K016H0600KYOCERA AVX0TPSB226K016H0600-ND2,88020 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,21976 zł2 439,52 zł
Manufacturers Standard Package
Unit Price without VAT:1,21976 zł
Unit Price with VAT:1,50030 zł