Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491B105M035ATZQ017280 | |
|---|---|
DigiKey Part Number | T491B105M035ATZQ017280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491B105M035ATZQ017280 |
Description | CAP TANT 1UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B105M035ATZQ017280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B105M035AG | KEMET | 0 | T491B105M035AG-ND | 2,17599 zł | Parametric Equivalent |
| T491B105M035AH4053 | KEMET | 0 | T491B105M035AH4053-ND | 0,73626 zł | Parametric Equivalent |
| T491B105M035AT2478 | KEMET | 0 | T491B105M035AT2478-ND | 0,82725 zł | Parametric Equivalent |
| T491B105M035AT24787622 | KEMET | 0 | T491B105M035AT24787622-ND | 0,82725 zł | Parametric Equivalent |
| T491B105M035AT4053 | KEMET | 0 | T491B105M035AT4053-ND | 0,65365 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,58897 zł | 4 711,76 zł |
| Unit Price without VAT: | 0,58897 zł |
|---|---|
| Unit Price with VAT: | 0,72443 zł |


