
T491A686M006AT | |
|---|---|
DigiKey Part Number | 399-18031-2-ND - Tape & Reel (TR) 399-18031-1-ND - Cut Tape (CT) 399-18031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A686M006AT |
Description | CAP TANT 68UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A686M006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 zł | 2,33 zł |
| 10 | 1,44000 zł | 14,40 zł |
| 50 | 1,09300 zł | 54,65 zł |
| 100 | 0,98570 zł | 98,57 zł |
| 500 | 0,80498 zł | 402,49 zł |
| 1 000 | 0,74915 zł | 749,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,70321 zł | 1 406,42 zł |
| 4 000 | 0,66540 zł | 2 661,60 zł |
| 6 000 | 0,64646 zł | 3 878,76 zł |
| 10 000 | 0,62548 zł | 6 254,80 zł |
| 14 000 | 0,61321 zł | 8 584,94 zł |
| 20 000 | 0,60141 zł | 12 028,20 zł |
| Unit Price without VAT: | 2,33000 zł |
|---|---|
| Unit Price with VAT: | 2,86590 zł |

