
T491A225K016AT7280 | |
|---|---|
DigiKey Part Number | 399-T491A225K016AT7280TR-ND - Tape & Reel (TR) 399-T491A225K016AT7280CT-ND - Cut Tape (CT) 399-T491A225K016AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A225K016AT7280 |
Description | CAP TANT 2.2UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A225K016AT7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 6Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A225K016AT | KEMET | 15 683 | 399-3691-1-ND | 1,58000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 zł | 1,58 zł |
| 10 | 0,95200 zł | 9,52 zł |
| 50 | 0,70740 zł | 35,37 zł |
| 100 | 0,63200 zł | 63,20 zł |
| 500 | 0,50466 zł | 252,33 zł |
| 1 000 | 0,46540 zł | 465,40 zł |
| 2 500 | 0,42402 zł | 1 060,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,38141 zł | 3 432,69 zł |
| 18 000 | 0,36400 zł | 6 552,00 zł |
| 27 000 | 0,35528 zł | 9 592,56 zł |
| 45 000 | 0,34561 zł | 15 552,45 zł |
| 63 000 | 0,33996 zł | 21 417,48 zł |
| 90 000 | 0,33452 zł | 30 106,80 zł |
| Unit Price without VAT: | 1,58000 zł |
|---|---|
| Unit Price with VAT: | 1,94340 zł |

