
T491A224M035AT | |
|---|---|
DigiKey Part Number | 399-8274-2-ND - Tape & Reel (TR) 399-8274-1-ND - Cut Tape (CT) 399-8274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A224M035AT |
Description | CAP TANT 0.22UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 18Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A224M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 zł | 1,72 zł |
| 10 | 1,05600 zł | 10,56 zł |
| 50 | 0,78640 zł | 39,32 zł |
| 100 | 0,70450 zł | 70,45 zł |
| 500 | 0,56576 zł | 282,88 zł |
| 1 000 | 0,52296 zł | 522,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,48774 zł | 975,48 zł |
| 4 000 | 0,45876 zł | 1 835,04 zł |
| 6 000 | 0,44425 zł | 2 665,50 zł |
| 10 000 | 0,42817 zł | 4 281,70 zł |
| 14 000 | 0,41877 zł | 5 862,78 zł |
| 20 000 | 0,40973 zł | 8 194,60 zł |
| Unit Price without VAT: | 1,72000 zł |
|---|---|
| Unit Price with VAT: | 2,11560 zł |

