
T491A105M016AT7280 | |
|---|---|
DigiKey Part Number | 399-18013-2-ND - Tape & Reel (TR) 399-18013-1-ND - Cut Tape (CT) 399-18013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A105M016AT7280 |
Description | CAP TANT 1UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105M016AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 0,92600 zł | 9,26 zł |
| 50 | 0,68720 zł | 34,36 zł |
| 100 | 0,61330 zł | 61,33 zł |
| 500 | 0,48922 zł | 244,61 zł |
| 1 000 | 0,45090 zł | 450,90 zł |
| 2 500 | 0,41047 zł | 1 026,17 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,36886 zł | 3 319,74 zł |
| 18 000 | 0,35186 zł | 6 333,48 zł |
| 27 000 | 0,34335 zł | 9 270,45 zł |
| 45 000 | 0,33391 zł | 15 025,95 zł |
| 63 000 | 0,32839 zł | 20 688,57 zł |
| 90 000 | 0,32308 zł | 29 077,20 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |

