Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T353H226K025AS | |
|---|---|
DigiKey Part Number | 399-T353H226K025AS-ND |
Manufacturer | |
Manufacturer Product Number | T353H226K025AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 25 V Radial, Disc 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T353H226K025AS Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.299" Dia (7.60mm) |
Capacitance | Height - Seated (Max) 0.520" (13.20mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated 25 V | Manufacturer Size Code T353H |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T352H226K025AS | KEMET | 0 | 399-T352H226K025AS-ND | 26,07294 zł | Parametric Equivalent |
| T352H226K025AT | KEMET | 0 | 399-T352H226K025AT-ND | 23,86014 zł | Parametric Equivalent |
| T353H226K025AS7305 | KEMET | 0 | 399-T353H226K025AS7305TB-ND | 24,69125 zł | Parametric Equivalent |
| T353H226K025AT | KEMET | 0 | 399-T353H226K025AT-ND | 23,86014 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,07294 zł | 13 036,47 zł |
| Unit Price without VAT: | 26,07294 zł |
|---|---|
| Unit Price with VAT: | 32,06972 zł |





