
T350E336K006AT | |
|---|---|
DigiKey Part Number | 399-3571-ND |
Manufacturer | |
Manufacturer Product Number | T350E336K006AT |
Description | CAP TANT 33UF 10% 6.3V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350E336K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.350" (8.90mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,73000 zł | 16,73 zł |
| 10 | 11,99700 zł | 119,97 zł |
| 50 | 10,11380 zł | 505,69 zł |
| 100 | 9,53180 zł | 953,18 zł |
| 500 | 8,54588 zł | 4 272,94 zł |
| 1 000 | 8,24060 zł | 8 240,60 zł |
| 3 000 | 7,86313 zł | 23 589,39 zł |
| Unit Price without VAT: | 16,73000 zł |
|---|---|
| Unit Price with VAT: | 20,57790 zł |

