Similar

T350A105K035AT | |
|---|---|
DigiKey Part Number | 399-3529-ND |
Manufacturer | |
Manufacturer Product Number | T350A105K035AT |
Description | CAP TANT 1UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350A105K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,49000 zł | 11,49 zł |
| 10 | 8,01500 zł | 80,15 zł |
| 50 | 6,63360 zł | 331,68 zł |
| 100 | 6,20630 zł | 620,63 zł |
| 500 | 5,48336 zł | 2 741,68 zł |
| 1 000 | 5,25952 zł | 5 259,52 zł |
| 3 000 | 4,98279 zł | 14 948,37 zł |
| 5 000 | 4,88039 zł | 24 401,95 zł |
| Unit Price without VAT: | 11,49000 zł |
|---|---|
| Unit Price with VAT: | 14,13270 zł |


