T340C475M035AT4523 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 11,37881 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 13,68380 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 12,01295 zł
Datasheet
Image for T340C475M035AT4523 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T340C475M035AT4523

DigiKey Part Number
399-T340C475M035AT4523TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T340C475M035AT4523
Description
4.70UF 35.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Tape & Reel (TR)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T340C475M035AS4523KEMET0399-T340C475M035AS4523TR-ND11,37881 złParametric Equivalent
T340C475M035ATKEMET0399-T340C475M035AT-ND13,68380 złParametric Equivalent
T340C475M035AT7301KEMET0399-T340C475M035AT7301TR-ND12,01295 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,75509 zł11 755,09 zł
Manufacturers Standard Package
Unit Price without VAT:11,75509 zł
Unit Price with VAT:14,45876 zł