T340C226K016AT4523 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 13,88095 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 13,77970 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 12,18972 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 13,88095 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 13,88095 zł
Datasheet
Image for T340C226K016AT4523 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T340C226K016AT4523

DigiKey Part Number
399-T340C226K016AT4523TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T340C226K016AT4523
Description
22.0UF 16.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Tape & Reel (TR)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T340C226K016ASKEMET0399-T340C226K016AS-ND13,88095 złParametric Equivalent
T340C226K016AS4272KEMET0399-T340C226K016AS4272-ND13,77970 złParametric Equivalent
T340C226K016AS4615KEMET0399-T340C226K016AS4615TR-ND12,18972 złParametric Equivalent
T340C226K016ATKEMET0399-T340C226K016AT-ND13,88095 złParametric Equivalent
T340C226K016AT4272KEMET0399-T340C226K016AT4272-ND13,88095 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,56015 zł11 560,15 zł
Manufacturers Standard Package
Unit Price without VAT:11,56015 zł
Unit Price with VAT:14,21898 zł