Direct
Upgrade

T197B396K060AS | |
|---|---|
DigiKey Part Number | 399-3419-ND |
Manufacturer | |
Manufacturer Product Number | T197B396K060AS |
Description | CAP TANT 39UF 10% 60V AXIAL |
Customer Reference | |
Detailed Description | 39 µF Hermetically Sealed Tantalum Capacitors 60 V Axial 4.08Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T197B396K060AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 60 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 4.08Ohm | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.312" Dia x 0.641" L (7.92mm x 16.28mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 107,35400 zł | 2 147,08 zł |
| Unit Price without VAT: | 107,35400 zł |
|---|---|
| Unit Price with VAT: | 132,04542 zł |


