Parametric Equivalent

T110A223K050AS | |
|---|---|
DigiKey Part Number | 399-T110A223K050AS-ND |
Manufacturer | |
Manufacturer Product Number | T110A223K050AS |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | T110A223K050AS Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 50 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T110A223K050AT | KEMET | 0 | 399-T110A223K050AT-ND | 1 802,29600 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1 578,27580 zł | 236 741,37 zł |
| Unit Price without VAT: | 1 578,27580 zł |
|---|---|
| Unit Price with VAT: | 1 941,27923 zł |


