68 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C686K016AT4221

DigiKey Part Number
399-T491C686K016AT4221TR-ND - Tape & Reel (TR)
399-T491C686K016AT4221CT-ND - Cut Tape (CT)
399-T491C686K016AT4221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C686K016AT4221
Description
68.0UF 16.0V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
-
Ratings
-
Features
-
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,39000 zł6,39 zł
104,27700 zł42,77 zł
503,43060 zł171,53 zł
1003,17000 zł317,00 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,72908 zł1 364,54 zł
1 0002,59267 zł2 592,67 zł
1 5002,52433 zł3 786,49 zł
2 5002,44860 zł6 121,50 zł
3 5002,40431 zł8 415,09 zł
5 0002,36171 zł11 808,55 zł
Manufacturers Standard Package
Unit Price without VAT:6,39000 zł
Unit Price with VAT:7,85970 zł