68 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 950mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSR21NVS-M07680

DigiKey Part Number
399-19558-ND
Manufacturer
Manufacturer Product Number
SSR21NVS-M07680
Description
CMC 68MH 700MA 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 950mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSR21NVS-M07680 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
68 mH @ 10 kHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
950mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.866" L x 0.630" W (22.00mm x 16.00mm)
Height (Max)
1.063" (27.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
18,29000 zł8,29 zł
106,81200 zł68,12 zł
256,30240 zł157,56 zł
905,65267 zł508,74 zł
1805,32972 zł959,35 zł
2705,14974 zł1 390,43 zł
5404,85622 zł2 622,36 zł
1 0804,57977 zł4 946,15 zł
2 5204,26371 zł10 744,55 zł
Manufacturers Standard Package
Unit Price without VAT:8,29000 zł
Unit Price with VAT:10,19670 zł