
SSR10V-07330 | |
|---|---|
DigiKey Part Number | 399-19028-ND |
Manufacturer | |
Manufacturer Product Number | SSR10V-07330 |
Description | CMC 33MH 700MA 2LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR10V-07330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 33 mH @ 10 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 900mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.925" L x 0.512" W (23.50mm x 13.00mm) | |
Height (Max) | 0.827" (21.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,64000 zł | 6,64 zł |
| 10 | 5,40400 zł | 54,04 zł |
| 25 | 4,98240 zł | 124,56 zł |
| 50 | 4,68680 zł | 234,34 zł |
| 100 | 4,40840 zł | 440,84 zł |
| 300 | 4,00123 zł | 1 200,37 zł |
| 500 | 3,82492 zł | 1 912,46 zł |
| 1 000 | 3,59795 zł | 3 597,95 zł |
| 5 000 | 3,12117 zł | 15 605,85 zł |
| Unit Price without VAT: | 6,64000 zł |
|---|---|
| Unit Price with VAT: | 8,16720 zł |

