4700 pF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMR5472J100J01L16.5CBULK

DigiKey Part Number
399-13057-ND
Manufacturer
Manufacturer Product Number
SMR5472J100J01L16.5CBULK
Description
CAP FILM 4700PF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
SMR5472J100J01L16.5CBULK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
General Purpose
Voltage Rating - DC
100V
Features
High Temperature
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 192
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
13,38000 zł3,38 zł
102,14400 zł21,44 zł
501,66120 zł83,06 zł
1001,51240 zł151,24 zł
5001,26108 zł630,54 zł
2 0001,11943 zł2 238,86 zł
4 0001,06679 zł4 267,16 zł
6 0001,04042 zł6 242,52 zł
Manufacturers Standard Package
Unit Price without VAT:3,38000 zł
Unit Price with VAT:4,15740 zł