
SMR5332K50J01L4BULK | |
|---|---|
DigiKey Part Number | 399-SMR5332K50J01L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | SMR5332K50J01L4BULK |
Description | CAP FILM 3300PF 10% 50VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | SMR5332K50J01L4BULK Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Features High Temperature |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 zł | 3,84 zł |
| 10 | 2,46300 zł | 24,63 zł |
| 50 | 1,92260 zł | 96,13 zł |
| 100 | 1,75550 zł | 175,55 zł |
| 500 | 1,47380 zł | 736,90 zł |
| 2 000 | 1,31501 zł | 2 630,02 zł |
| 4 000 | 1,25599 zł | 5 023,96 zł |
| 6 000 | 1,22643 zł | 7 358,58 zł |
| Unit Price without VAT: | 3,84000 zł |
|---|---|
| Unit Price with VAT: | 4,72320 zł |

