
SMR5224J63J03L16.5CBULK | |
|---|---|
DigiKey Part Number | 399-13055-ND |
Manufacturer | |
Manufacturer Product Number | SMR5224J63J03L16.5CBULK |
Description | CAP FILM 0.22UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | SMR5224J63J03L16.5CBULK Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V | Features High Temperature |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 zł | 7,29 zł |
| 10 | 4,90500 zł | 49,05 zł |
| 50 | 3,96420 zł | 198,21 zł |
| 100 | 3,67370 zł | 367,37 zł |
| 500 | 3,18318 zł | 1 591,59 zł |
| 1 000 | 3,03132 zł | 3 031,32 zł |
| 3 000 | 2,84363 zł | 8 530,89 zł |
| 5 000 | 2,77417 zł | 13 870,85 zł |
| Unit Price without VAT: | 7,29000 zł |
|---|---|
| Unit Price with VAT: | 8,96670 zł |

