
SMR5223J100J01L16.5CBULK | |
|---|---|
DigiKey Part Number | 399-13050-ND |
Manufacturer | |
Manufacturer Product Number | SMR5223J100J01L16.5CBULK |
Description | CAP FILM 0.022UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | SMR5223J100J01L16.5CBULK Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Features High Temperature |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 zł | 3,66 zł |
| 10 | 2,35900 zł | 23,59 zł |
| 50 | 1,83640 zł | 91,82 zł |
| 100 | 1,67550 zł | 167,55 zł |
| 500 | 1,40364 zł | 701,82 zł |
| 2 000 | 1,25043 zł | 2 500,86 zł |
| 4 000 | 1,19348 zł | 4 773,92 zł |
| 6 000 | 1,16495 zł | 6 989,70 zł |
| Unit Price without VAT: | 3,66000 zł |
|---|---|
| Unit Price with VAT: | 4,50180 zł |

