2200 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMR5222J50J01L16.5CBULK

DigiKey Part Number
399-13048-ND
Manufacturer
Manufacturer Product Number
SMR5222J50J01L16.5CBULK
Description
CAP FILM 2200PF 5% 50VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
SMR5222J50J01L16.5CBULK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
30V
Applications
General Purpose
Voltage Rating - DC
50V
Features
High Temperature
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 772
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
14,13000 zł4,13 zł
102,67900 zł26,79 zł
502,10140 zł105,07 zł
1001,92250 zł192,25 zł
5001,62068 zł810,34 zł
2 0001,45047 zł2 900,94 zł
4 0001,38721 zł5 548,84 zł
6 0001,35551 zł8 133,06 zł
Manufacturers Standard Package
Unit Price without VAT:4,13000 zł
Unit Price with VAT:5,07990 zł