
SMR5222J100J01L16.5CBULK | |
|---|---|
DigiKey Part Number | 399-13047-ND |
Manufacturer | |
Manufacturer Product Number | SMR5222J100J01L16.5CBULK |
Description | CAP FILM 2200PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | SMR5222J100J01L16.5CBULK Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Features High Temperature |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 zł | 4,13 zł |
| 10 | 2,67900 zł | 26,79 zł |
| 50 | 2,10140 zł | 105,07 zł |
| 100 | 1,92250 zł | 192,25 zł |
| 500 | 1,62068 zł | 810,34 zł |
| 2 000 | 1,45047 zł | 2 900,94 zł |
| 4 000 | 1,38721 zł | 5 548,84 zł |
| 6 000 | 1,35551 zł | 8 133,06 zł |
| Unit Price without VAT: | 4,13000 zł |
|---|---|
| Unit Price with VAT: | 5,07990 zł |

