
SMR5105J50J06L16.5CBULK | |
|---|---|
DigiKey Part Number | 399-13045-ND |
Manufacturer | |
Manufacturer Product Number | SMR5105J50J06L16.5CBULK |
Description | CAP FILM 1UF 5% 50VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | SMR5105J50J06L16.5CBULK Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Part Status Active | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Features High Temperature |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,73000 zł | 15,73 zł |
| 10 | 11,23900 zł | 112,39 zł |
| 50 | 9,45100 zł | 472,55 zł |
| 100 | 8,89760 zł | 889,76 zł |
| 500 | 7,96216 zł | 3 981,08 zł |
| 1 000 | 7,67243 zł | 7 672,43 zł |
| 3 000 | 7,31412 zł | 21 942,36 zł |
| 5 000 | 7,18156 zł | 35 907,80 zł |
| Unit Price without VAT: | 15,73000 zł |
|---|---|
| Unit Price with VAT: | 19,34790 zł |

