0.1 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMR5104J50J01L16.5CBULK

DigiKey Part Number
399-13043-ND
Manufacturer
Manufacturer Product Number
SMR5104J50J01L16.5CBULK
Description
CAP FILM 0.1UF 5% 50VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
SMR5104J50J01L16.5CBULK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
30V
Applications
General Purpose
Voltage Rating - DC
50V
Features
High Temperature
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 671
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
16,00000 zł6,00 zł
103,99700 zł39,97 zł
503,19860 zł159,93 zł
1002,95200 zł295,20 zł
5002,53496 zł1 267,48 zł
2 0002,29971 zł4 599,42 zł
4 0002,21223 zł8 848,92 zł
6 0002,16840 zł13 010,40 zł
Manufacturers Standard Package
Unit Price without VAT:6,00000 zł
Unit Price with VAT:7,38000 zł