
SMR5103J50J01L16.5CBULK | |
|---|---|
DigiKey Part Number | 399-13040-ND |
Manufacturer | |
Manufacturer Product Number | SMR5103J50J01L16.5CBULK |
Description | CAP FILM 10000PF 5% 50VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | SMR5103J50J01L16.5CBULK Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Features High Temperature |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 zł | 3,34 zł |
| 10 | 2,11500 zł | 21,15 zł |
| 50 | 1,63820 zł | 81,91 zł |
| 100 | 1,49130 zł | 149,13 zł |
| 500 | 1,24270 zł | 621,35 zł |
| 2 000 | 1,10256 zł | 2 205,12 zł |
| 4 000 | 1,05050 zł | 4 202,00 zł |
| 6 000 | 1,02441 zł | 6 146,46 zł |
| Unit Price without VAT: | 3,34000 zł |
|---|---|
| Unit Price with VAT: | 4,10820 zł |

