
SMR5102J50J01L16.5CBULK | |
|---|---|
DigiKey Part Number | 399-13037-ND |
Manufacturer | |
Manufacturer Product Number | SMR5102J50J01L16.5CBULK |
Description | CAP FILM 1000PF 5% 50VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | SMR5102J50J01L16.5CBULK Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Features High Temperature |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 zł | 3,52 zł |
| 10 | 2,24800 zł | 22,48 zł |
| 50 | 1,74660 zł | 87,33 zł |
| 100 | 1,59140 zł | 159,14 zł |
| 500 | 1,33018 zł | 665,09 zł |
| 2 000 | 1,18288 zł | 2 365,76 zł |
| 4 000 | 1,12815 zł | 4 512,60 zł |
| 6 000 | 1,10072 zł | 6 604,32 zł |
| Unit Price without VAT: | 3,52000 zł |
|---|---|
| Unit Price with VAT: | 4,32960 zł |

