
SMC5.7473J50J33TR12 | |
|---|---|
DigiKey Part Number | 399-12937-2-ND - Tape & Reel (TR) 399-12937-1-ND - Cut Tape (CT) 399-12937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5.7473J50J33TR12 |
Description | CAP FILM 0.047UF 5% 50VDC 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMC5.7473J50J33TR12 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.118" (3.00mm) |
Capacitance | Termination Solder Pads |
Tolerance ±5% | Applications General Purpose |
Voltage Rating - AC 30V | Features High Temperature |
Voltage Rating - DC 50V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,87000 zł | 15,87 zł |
| 10 | 11,36100 zł | 113,61 zł |
| 50 | 9,55720 zł | 477,86 zł |
| 100 | 9,00000 zł | 900,00 zł |
| 500 | 8,05674 zł | 4 028,37 zł |
| 1 000 | 7,98651 zł | 7 986,51 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 7,46803 zł | 17 923,27 zł |
| 4 800 | 7,27968 zł | 34 942,46 zł |
| Unit Price without VAT: | 15,87000 zł |
|---|---|
| Unit Price with VAT: | 19,52010 zł |

