
SMC12.7105J50B31TR24 | |
|---|---|
DigiKey Part Number | 399-12917-2-ND - Tape & Reel (TR) 399-12917-1-ND - Cut Tape (CT) 399-12917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC12.7105J50B31TR24 |
Description | CAP FILM 1UF 5% 50VDC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SMC12.7105J50B31TR24 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.453" W (12.70mm x 11.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination Solder Pads |
Tolerance ±5% | Applications General Purpose |
Voltage Rating - AC 30V | Features High Temperature |
Voltage Rating - DC 50V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,93000 zł | 72,93 zł |
| 10 | 57,92000 zł | 579,20 zł |
| 50 | 51,91940 zł | 2 595,97 zł |
| 100 | 51,63790 zł | 5 163,79 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 46,63683 zł | 27 982,10 zł |
| Unit Price without VAT: | 72,93000 zł |
|---|---|
| Unit Price with VAT: | 89,70390 zł |

