
SCR47B-300-S1R7B020JH | |
|---|---|
DigiKey Part Number | 399-20215-ND |
Manufacturer | |
Manufacturer Product Number | SCR47B-300-S1R7B020JH |
Description | CMC 2MH 30A 3LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 30A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SCR47B-300-S1R7B020JH Models |
Category | Voltage Rating - DC 500V |
Manufacturer KEMET | Voltage Rating - AC 500V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 2.756" Dia (70.00mm) |
Filter Type Power Line | Height (Max) 1.969" (50.00mm) |
Number of Lines 3 | Package / Case Horizontal, 6 PC Pin |
Inductance @ Frequency 2 mH @ 10 kHz | Base Product Number |
Current Rating (Max) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,16000 zł | 109,16 zł |
| 18 | 95,62111 zł | 1 721,18 zł |
| 27 | 93,84370 zł | 2 533,78 zł |
| 54 | 90,87259 zł | 4 907,12 zł |
| 108 | 87,98657 zł | 9 502,55 zł |
| 252 | 84,57246 zł | 21 312,26 zł |
| Unit Price without VAT: | 109,16000 zł |
|---|---|
| Unit Price with VAT: | 134,26680 zł |

