
SBT-0260TF | |
|---|---|
DigiKey Part Number | 399-SBT-0260TFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBT-0260TF |
Description | FIXED IND 60UH 500MA 50 MOHM TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 60 µH Unshielded Toroidal Inductor 500 mA 50mOhm Max Vertical, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | SBT-0260TF Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 50mOhm Max |
Series | Operating Temperature -25°C ~ 70°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Vertical, 2 PC Pin |
Material - Core | Size / Dimension 0.295" L x 0.118" W (7.50mm x 3.00mm) |
Inductance | Height - Seated (Max) 0.343" (8.70mm) |
Tolerance ±35% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,67798 zł | 1 677,98 zł |
| Unit Price without VAT: | 1,67798 zł |
|---|---|
| Unit Price with VAT: | 2,06392 zł |


