82 µH Unshielded Drum Core, Wirewound Inductor 530 mA 519mOhm Max Radial, Vertical Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 µH Unshielded Drum Core, Wirewound Inductor 530 mA 519mOhm Max Radial, Vertical Cylinder (Open)
KEMET METCOM MPX Power Inductors | Digi-Key Daily
KEMET SBC Coil Ferrite Inductors - PIO | DigiKey

SBCP-47HY820B

DigiKey Part Number
399-19987-ND
Manufacturer
Manufacturer Product Number
SBCP-47HY820B
Description
FIXED IND 82UH 530MA 519 MOHM TH
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
82 µH Unshielded Drum Core, Wirewound Inductor 530 mA 519mOhm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
SBCP-47HY820B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
550mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
519mOhm Max
Packaging
Bulk
Operating Temperature
-20°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
10 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder (Open)
Inductance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±10%
Height - Seated (Max)
0.335" (8.50mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 313
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
13,05000 zł3,05 zł
102,50300 zł25,03 zł
252,31680 zł57,92 zł
502,18400 zł109,20 zł
1002,05860 zł205,86 zł
3001,87537 zł562,61 zł
6001,76823 zł1 060,94 zł
1 2001,66736 zł2 000,83 zł
2 7001,55676 zł4 203,25 zł
Manufacturers Standard Package
Unit Price without VAT:3,05000 zł
Unit Price with VAT:3,75150 zł