Parametric Equivalent
Parametric Equivalent

RSBMC2100AA00K | |
|---|---|
DigiKey Part Number | 399-RSBMC2100AA00K-ND |
Manufacturer | |
Manufacturer Product Number | RSBMC2100AA00K |
Description | CAP FILM RAD POLYPROP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | RSBMC2100AA00K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.299" (7.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSBMC2100DQ00K | KEMET | 0 | 399-RSBMC2100DQ00KTB-ND | 0,40714 zł | Parametric Equivalent |
| RSBMC2100Z300K | KEMET | 0 | 399-RSBMC2100Z300K-ND | 0,36842 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,39980 zł | 799,60 zł |
| Unit Price without VAT: | 0,39980 zł |
|---|---|
| Unit Price with VAT: | 0,49175 zł |


