Parametric Equivalent
Parametric Equivalent

R82MC2330DQ50K | |
|---|---|
DigiKey Part Number | 399-R82MC2330DQ50KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82MC2330DQ50K |
Description | CAP FILM 0.033UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82MC2330DQ50K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.283" L x 0.197" W (7.20mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.398" (10.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82MC2330AA50K | KEMET | 0 | 399-R82MC2330AA50K-ND | 0,45819 zł | Parametric Equivalent |
| R82MC2330Z350K | KEMET | 0 | 399-R82MC2330Z350K-ND | 0,55409 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 0,49923 zł | 848,69 zł |
| Unit Price without VAT: | 0,49923 zł |
|---|---|
| Unit Price with VAT: | 0,61405 zł |


