
R82MC2220DQ50K | |
|---|---|
DigiKey Part Number | 399-19756-1-ND - Cut Tape (CT) 399-19756-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82MC2220DQ50K |
Description | CAP FILM 0.022UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82MC2220DQ50K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.378" (9.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 0,93400 zł | 9,34 zł |
| 50 | 0,69380 zł | 34,69 zł |
| 100 | 0,61940 zł | 61,94 zł |
| 500 | 0,49452 zł | 247,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 900 | 0,42638 zł | 810,12 zł |
| 3 800 | 0,39991 zł | 1 519,66 zł |
| 5 700 | 0,38665 zł | 2 203,90 zł |
| 9 500 | 0,37197 zł | 3 533,72 zł |
| 13 300 | 0,36338 zł | 4 832,95 zł |
| 19 000 | 0,35512 zł | 6 747,28 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |

