Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82IC2100Z350J | |
|---|---|
DigiKey Part Number | 399-R82IC2100Z350J-ND |
Manufacturer | |
Manufacturer Product Number | R82IC2100Z350J |
Description | CAP FILM 10000PF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82IC2100Z350J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82IC2100AA50J | KEMET | 0 | 399-6040-ND | 0,44318 zł | Parametric Equivalent |
| R82IC2100CK50J | KEMET | 0 | 399-R82IC2100CK50JTR-ND | 0,47225 zł | Parametric Equivalent |
| R82IC2100DQ50J | KEMET | 16 335 | 399-19339-1-ND | 1,11000 zł | Parametric Equivalent |
| B32529C3103J000 | TDK | 24 603 | 495-1180-ND | 1,15000 zł | Parametric Equivalent |
| B32529C3103J189 | TDK | 10 607 | 495-4975-1-ND | 1,26000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,43025 zł | 1 721,00 zł |
| Unit Price without VAT: | 0,43025 zł |
|---|---|
| Unit Price with VAT: | 0,52921 zł |







