Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESC226M063AE3AA | |
|---|---|
DigiKey Part Number | 399-ESC226M063AE3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESC226M063AE3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESC226M063AE3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 1.2 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH226M063AE3AA | KEMET | 0 | 399-ESH226M063AE3AA-ND | 0,14831 zł | Parametric Equivalent |
| ESW226M063AE3KA | KEMET | 0 | 399-ESW226M063AE3KATR-ND | 0,22915 zł | Parametric Equivalent |
| ESY226M063AE3AA | KEMET | 35 652 | 399-ESY226M063AE3AA-ND | 1,08000 zł | Parametric Equivalent |
| 226CKH063M | CORNELL DUBILIER KNOWLES | 10 776 | 1572-1691-ND | 1,18000 zł | Parametric Equivalent |
| 226KXM063M | CORNELL DUBILIER KNOWLES | 54 155 | 1572-1693-ND | 1,22000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,22665 zł | 4 533,00 zł |
| Unit Price without VAT: | 0,22665 zł |
|---|---|
| Unit Price with VAT: | 0,27878 zł |














