Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R79MC2220Z340K | |
|---|---|
DigiKey Part Number | 399-R79MC2220Z340K-ND |
Manufacturer | |
Manufacturer Product Number | R79MC2220Z340K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.197" W (7.20mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.398" (10.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R79MC2220DQ40K | KEMET | 0 | 399-R79MC2220DQ40KTB-ND | 1,15569 zł | Parametric Equivalent |
| 168223K400G-F | Cornell Dubilier Knowles | 0 | 168223K400G-F-ND | 2,58805 zł | Parametric Equivalent |
| 185223K400RGA-F | Cornell Dubilier Knowles | 0 | 185223K400RGA-F-ND | 2,56663 zł | Parametric Equivalent |
| 185223K400RGB-F | Cornell Dubilier Knowles | 0 | 185223K400RGB-F-ND | 2,56663 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,11837 zł | 1 677,56 zł |
| Unit Price without VAT: | 1,11837 zł |
|---|---|
| Unit Price with VAT: | 1,37560 zł |




